Part Details for MAX902EPD by Maxim Integrated Products
Overview of MAX902EPD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX902EPD
MAX902EPD CAD Models
MAX902EPD Part Data Attributes
|
MAX902EPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX902EPD
Maxim Integrated Products
Comparator, 2 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX902EPD
This table gives cross-reference parts and alternative options found for MAX902EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX902EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX902CPD | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP14, PLASTIC, DIP-14 | MAX902EPD vs MAX902CPD |
MAX902CPD+ | Analog Devices Inc | Check for Price | High-Speed, Low-Power Voltage Comparators, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | MAX902EPD vs MAX902CPD+ |
MAX902CPD+ | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP14, PLASTIC, DIP-14 | MAX902EPD vs MAX902CPD+ |
MAX902EPD+ | Analog Devices Inc | Check for Price | High-Speed, Low-Power Voltage Comparators, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | MAX902EPD vs MAX902EPD+ |