There are no models available for this part yet.
Overview of MAX9021AXK by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for MAX9021AXK by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX9021AXK-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1541 In Stock |
|
$0.9600 | Buy Now | |
Rochester Electronics | MAX9021 Micropower, Ultra-Small, Single, Single-Supply Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1541 |
|
$0.8219 / $0.9669 | Buy Now |
CAD Models for MAX9021AXK by Maxim Integrated Products
Part Data Attributes for MAX9021AXK by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.08 µA
|
Bias Current-Max (IIB) @25C
|
0.08 µA
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
8000 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for MAX9021AXK
This table gives cross-reference parts and alternative options found for MAX9021AXK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9021AXK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9021AXK+T | Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9021AXK vs MAX9021AXK+T |
MAX9021AXK+T | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX9021AXK vs MAX9021AXK+T |
MAX9021AXK+ | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX9021AXK vs MAX9021AXK+ |