Part Details for MAX9013EUA by Maxim Integrated Products
Overview of MAX9013EUA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9013EUA
MAX9013EUA CAD Models
MAX9013EUA Part Data Attributes
|
MAX9013EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9013EUA
Maxim Integrated Products
Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX9013EUA
This table gives cross-reference parts and alternative options found for MAX9013EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9013EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9013EUA+T | Comparator, 1 Func, 5500uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX9013EUA vs MAX9013EUA+T |
MAX9013EUA+ | Comparator, 1 Func, 5500uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX9013EUA vs MAX9013EUA+ |