Part Details for MAX9002EUA by Maxim Integrated Products
Overview of MAX9002EUA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX9002EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9002 Low-Power, High-Speed, Single-Supply Operational Amplifier + Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for MAX9002EUA
MAX9002EUA CAD Models
MAX9002EUA Part Data Attributes
|
MAX9002EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9002EUA
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX9002EUA
This table gives cross-reference parts and alternative options found for MAX9002EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9002EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9002EUA-T | Analog Circuit, 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX9002EUA vs MAX9002EUA-T |
MAX9002EUA+T | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9002EUA vs MAX9002EUA+T |
MAX9002EUA+ | Analog Circuit, 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX9002EUA vs MAX9002EUA+ |
MAX9002EUA+T | Analog Circuit, 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX9002EUA vs MAX9002EUA+T |