Part Details for MAX9002ESA+T by Analog Devices Inc
Overview of MAX9002ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9002ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9002ESAT
|
Mouser Electronics | High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
Analog Devices Inc | Low-Power, High-Speed, Single- Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.5200 / $3.1500 | Buy Now |
Part Details for MAX9002ESA+T
MAX9002ESA+T CAD Models
MAX9002ESA+T Part Data Attributes
|
MAX9002ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9002ESA+T
Analog Devices Inc
Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9002ESA+T
This table gives cross-reference parts and alternative options found for MAX9002ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9002ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9002ESA+T | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9002ESA+T vs MAX9002ESA+T |
MAX9002ESA | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX9002ESA+T vs MAX9002ESA |
MAX9002ESA+ | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9002ESA+T vs MAX9002ESA+ |