-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6259
|
Newark | Op Amp/Comparator/Voltage Ref, Nsoic-8, Ic Function:Comparator, Op Amp, Voltage Reference, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX9000ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $7.8600 | Buy Now |
DISTI #
700-MAX9000ESA
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Power, High-Speed, Single-Supply Op RoHS: Compliant | 35 |
|
$4.4800 / $7.9000 | Buy Now |
|
Analog Devices Inc | Low-Power, High-Speed, Single- Min Qty: 1 Package Multiple: 1 | 9979 |
|
$4.4859 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9000ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9000ESA+
Analog Devices Inc
Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9000ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9000ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9000ESA-T | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX9000ESA+ vs MAX9000ESA-T |
MAX9000ESA+ | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9000ESA+ vs MAX9000ESA+ |
MAX9000ESA | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX9000ESA+ vs MAX9000ESA |
MAX9000ESA+T | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9000ESA+ vs MAX9000ESA+T |