MAX8903JETI+T
Description: 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C

Overview of MAX8903JETI+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8903JETI+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX8903JETI+T
Mouser Electronics Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and RoHS: Compliant 1822
  • 1 $6.0000
  • 10 $5.4100
  • 25 $4.8800
  • 500 $4.8600
  • 1,000 $4.4400
  • 2,500 $4.0600
$4.0600 / $6.0000 Buy Now
Analog Devices Inc 2A 1-Cell Li+ DC-DC Charger fo Min Qty: 1 Package Multiple: 1 237792
  • 1 $7.7400
  • 10 $5.4130
  • 25 $4.8752
  • 1,000 $3.6800
  • 2,500 $4.0625
$3.6800 / $7.7400 Buy Now

CAD Models for MAX8903JETI+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX8903JETI+T by Analog Devices Inc

MAX8903JETI+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-LFCSP-4X4X0.75
Package Description
4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WGGE, TQFN-28
Pin Count
28
Manufacturer Package Code
28-LFCSP-4X4X0.75
Reach Compliance Code
compliant
Date Of Intro
2009-01-28
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
4.15 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX8903JETI+T
    Analog Devices Inc
    2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8903JETI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8903JETI+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX8903JETI+T would you like to use for your alert(s)?
  • Please alert me when MAX8903JETI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8903JETI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8903JETI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8903JETI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8903JETI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8903JETI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: