Part Details for MAX8891EXK33/V+ by Analog Devices Inc
Overview of MAX8891EXK33/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8891EXK33/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High PSRR, Low-Dropout, 150mA Package Multiple: 1 | 726 |
|
Buy Now |
Part Details for MAX8891EXK33/V+
MAX8891EXK33/V+ CAD Models
MAX8891EXK33/V+ Part Data Attributes
|
MAX8891EXK33/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8891EXK33/V+
Analog Devices Inc
High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2009-04-15 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MAX8891EXK33/V+
This table gives cross-reference parts and alternative options found for MAX8891EXK33/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8891EXK33/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8511EXK33+T | Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8891EXK33/V+ vs MAX8511EXK33+T |
MAX8891EXK33+T | Fixed Positive LDO Regulator, 3.3V, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX8891EXK33/V+ vs MAX8891EXK33+T |
MAX8511EXK33+T | Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8891EXK33/V+ vs MAX8511EXK33+T |
MAX8891EXK33+ | High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8891EXK33/V+ vs MAX8891EXK33+ |