Part Details for MAX8887EZK33-T by Maxim Integrated Products
Overview of MAX8887EZK33-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8887EZK33-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8887EZK33-T-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1631 In Stock |
|
$2.3300 | Buy Now |
|
Rochester Electronics | MAX8887 Low-Dropout, 300mA Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1631 |
|
$1.9000 / $2.2400 | Buy Now |
|
Win Source Electronics | IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 | 24800 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for MAX8887EZK33-T
MAX8887EZK33-T CAD Models
MAX8887EZK33-T Part Data Attributes
|
MAX8887EZK33-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8887EZK33-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSOT | |
Package Description | MO-193, EIAJ SC-70, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01485% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MAX8887EZK33-T
This table gives cross-reference parts and alternative options found for MAX8887EZK33-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8887EZK33-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8887EZK33+ | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK33-T vs MAX8887EZK33+ |
MAX8887EZK33+ | Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8887EZK33-T vs MAX8887EZK33+ |
MAX8887EZK33 | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK33-T vs MAX8887EZK33 |