Power Circuits
MAX8887EZK24
Maxim Integrated Products
Description: Fixed Positive LDO Regulator, 2.4V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN

Overview of MAX8887EZK24 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MAX8887EZK24 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8887EZK24 by Maxim Integrated Products

MAX8887EZK24
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
0.4 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
2.472 V
Output Voltage1-Min
2.328 V
Output Voltage1-Nom
2.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MAX8887EZK24
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 2.4V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN
    VS

Alternate Parts for MAX8887EZK24

This table gives cross-reference parts and alternative options found for MAX8887EZK24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8887EZK24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8887EZK24+ Fixed Positive LDO Regulator, 2.4V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK24 vs MAX8887EZK24+
MAX8887EZK24-T Fixed Positive LDO Regulator, 2.4V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK24 vs MAX8887EZK24-T
Part Number Description Manufacturer Compare
MAX8887EZK24+T Fixed Positive LDO Regulator, 2.4V, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK24 vs MAX8887EZK24+T
TPS73625DBVRG4 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments MAX8887EZK24 vs TPS73625DBVRG4
MAX8887EZK24+ Fixed Positive LDO Regulator, 2.4V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK24 vs MAX8887EZK24+
TPS73625QDBVRQ1 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments MAX8887EZK24 vs TPS73625QDBVRQ1
TPS73625DBVTG4 400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments MAX8887EZK24 vs TPS73625DBVTG4
TPS73625MDBVREP Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125 Texas Instruments MAX8887EZK24 vs TPS73625MDBVREP
TPS73625DCQG4 Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 6-SOT-223 -40 to 125 Texas Instruments MAX8887EZK24 vs TPS73625DCQG4
XC6222D25BMR-G Fixed Positive LDO Regulator, 2.55V, 0.26V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD MAX8887EZK24 vs XC6222D25BMR-G
V62/06626-04XE Enhanced product, cap-free NMOS, 400-mA low-dropout regulator with reverse current protection 5-SOT-23 -55 to 125 Texas Instruments MAX8887EZK24 vs V62/06626-04XE
MAX8887EZK24-T Fixed Positive LDO Regulator, 2.4V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK24 vs MAX8887EZK24-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8887EZK24 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8887EZK24 by Maxim Integrated Products

  • Please alert me when MAX8887EZK24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8887EZK24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8887EZK24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8887EZK24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8887EZK24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8887EZK24 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: