MAX8887EZK18+
Description: Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C

Overview of MAX8887EZK18+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MAX8887EZK18+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Low-Dropout, 300mA Linear Regu Package Multiple: 1 1588
Buy Now

CAD Models for MAX8887EZK18+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8887EZK18+ by Analog Devices Inc

MAX8887EZK18+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
5-TSOT-N/A
Pin Count
5
Manufacturer Package Code
5-TSOT-N/A
Date Of Intro
2000-12-04
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0089%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MAX8887EZK18+
    Analog Devices Inc
    Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX8887EZK18+

This table gives cross-reference parts and alternative options found for MAX8887EZK18+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8887EZK18+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8887EZK18+T Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8887EZK18+ vs MAX8887EZK18+T
MAX8887EZK18 Fixed Positive LDO Regulator, 1.8V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK18+ vs MAX8887EZK18
MAX8887EZK18+T Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SOT23, 5 PIN Maxim Integrated Products MAX8887EZK18+ vs MAX8887EZK18+T
MAX8887EZK18-T Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK18+ vs MAX8887EZK18-T
Part Number Description Manufacturer Compare
MAX8887EZK18 Fixed Positive LDO Regulator, 1.8V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK18+ vs MAX8887EZK18
MAX8887EZK18+T Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX8887EZK18+ vs MAX8887EZK18+T
MAX8887EZK18-T Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN Maxim Integrated Products MAX8887EZK18+ vs MAX8887EZK18-T
MAX8887EZK18+T Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SOT23, 5 PIN Maxim Integrated Products MAX8887EZK18+ vs MAX8887EZK18+T

Related Parts for MAX8887EZK18+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8887EZK18+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8887EZK18+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX8887EZK18+ would you like to use for your alert(s)?
  • Please alert me when MAX8887EZK18+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8887EZK18+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8887EZK18+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8887EZK18+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8887EZK18+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8887EZK18+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: