Power Circuits
MAX8883EUTJJ
Description: Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN

Overview of MAX8883EUTJJ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Renewable Energy Automotive

CAD Models for MAX8883EUTJJ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8883EUTJJ by Maxim Integrated Products

MAX8883EUTJJ
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
MINIATURE, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.144 V
Dropout Voltage1-Nom
0.072 V
Dropout Voltage2-Max
0.144 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.0228%
Load Regulation-Max
0.16%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.16 A
Output Current2-Max
0.16 A
Output Voltage1-Max
2.907 V
Output Voltage1-Min
2.7645 V
Output Voltage1-Nom
2.85 V
Output Voltage2-Max
2.907 V
Output Voltage2-Min
2.7645 V
Output Voltage2-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.625 mm
Want to compare parts?
  1. MAX8883EUTJJ
    Maxim Integrated Products
    Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN
    VS

Alternate Parts for MAX8883EUTJJ

This table gives cross-reference parts and alternative options found for MAX8883EUTJJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8883EUTJJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8883EUTJJ-T Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTJJ-T
MAX8883EUTAQ+T Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTAQ+T
MAX8883EUTGG+T Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTGG+T
MAX8883EUTAQ+ Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX8883EUTJJ vs MAX8883EUTAQ+
MAX8883EUTAQ+T Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX8883EUTJJ vs MAX8883EUTAQ+T
MAX8883EUTA5-T Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTA5-T
MAX8883EUTJJ+T Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTJJ+T
MAX8883EUTQ5+T Fixed Positive LDO Regulator, 2 Output, 2.5V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTQ5+T
MAX8883EUTA5+ Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTA5+
MAX8883EUTA5 Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTA5
Part Number Description Manufacturer Compare
MAX8883EUT-T Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUT-T
MAX8883EUTAQ+T Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTAQ+T
MAX8883EUTGG+T Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTGG+T
MAX8883EUTJJ+T Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTJJ+T
MAX8883EUTGG-T Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTGG-T
MAX8883EUTAQ+T Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX8883EUTJJ vs MAX8883EUTAQ+T
MAX8883EUTA5 Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTA5
MAX8883EUTA5-T Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTA5-T
MAX8883EUTQ5+T Fixed Positive LDO Regulator, 2 Output, 2.5V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTQ5+T
MAX8883EUTJ5-T Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN Maxim Integrated Products MAX8883EUTJJ vs MAX8883EUTJ5-T

Related Parts for MAX8883EUTJJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8883EUTJJ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8883EUTJJ by Maxim Integrated Products

  • Please alert me when MAX8883EUTJJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8883EUTJJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8883EUTJJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8883EUTJJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8883EUTJJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8883EUTJJ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: