Part Details for MAX8881EUT50+T by Maxim Integrated Products
Overview of MAX8881EUT50+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX8881EUT50+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9639
|
Newark | Ic, Ldo Reg, 5V, Pok, Sot23-6, Voltage Reference Type:-, Product Range:-, Reference Voltage:-, Initial Accuracy:-, Temperature Coefficient:-, Voltage Reference Case Style:-, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8881EUT50+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3900 / $5.3200 | Buy Now |
DISTI #
MAX8881EUT50+TCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7604 In Stock |
|
$2.3757 / $6.3100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, SOT-23, 6 PIN | 18 |
|
$2.2200 / $4.4400 | Buy Now |
DISTI #
SMC-MAX8881EUT50+T
|
Sensible Micro Corporation | Ic Max8881Eut50+T Sot-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape | 44 |
|
$3.1500 / $3.4125 | RFQ |
Part Details for MAX8881EUT50+T
MAX8881EUT50+T CAD Models
MAX8881EUT50+T Part Data Attributes
|
MAX8881EUT50+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8881EUT50+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 5V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TINY SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8881EUT50+T
This table gives cross-reference parts and alternative options found for MAX8881EUT50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8881EUT50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8881EUT50-T | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT50+T vs MAX8881EUT50-T |
MAX8881EUT50+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8881EUT50+T vs MAX8881EUT50+T |