Part Details for MAX8873TEUK+T by Analog Devices Inc
Overview of MAX8873TEUK+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8873TEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8873TEUKT
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout 120mA Linear Regulators RoHS: Compliant | 575 |
|
$1.0800 / $2.5600 | Buy Now |
|
Analog Devices Inc | Low-Dropout 120mA Linear Regul Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.9900 / $1.1683 | Buy Now |
Part Details for MAX8873TEUK+T
MAX8873TEUK+T CAD Models
MAX8873TEUK+T Part Data Attributes
|
MAX8873TEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8873TEUK+T
Analog Devices Inc
Low-Dropout 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0189% | |
Load Regulation-Max | 0.047% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 3.25 V | |
Output Voltage1-Min | 3.05 V | |
Output Voltage1-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8873TEUK+T
This table gives cross-reference parts and alternative options found for MAX8873TEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8873TEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8873TEUK+ | Fixed/Adjustable Positive LDO Regulator, PDSO5, | Maxim Integrated Products | MAX8873TEUK+T vs MAX8873TEUK+ |
MAX8873TEUK+T | Fixed/Adjustable Positive LDO Regulator, 3.05V Min, 3.25V Max, 0.12V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX8873TEUK+T vs MAX8873TEUK+T |