Part Details for MAX8873REUK/V+ by Maxim Integrated Products
Overview of MAX8873REUK/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX8873REUK/V+
MAX8873REUK/V+ CAD Models
MAX8873REUK/V+ Part Data Attributes
|
MAX8873REUK/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8873REUK/V+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |