Part Details for MAX8867EUK29 by Maxim Integrated Products
Overview of MAX8867EUK29 by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8867EUK29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8867EUK29-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
433 In Stock |
|
$2.0300 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.84V,CMOS,TSOP,5PIN,PLASTIC | 369 |
|
$1.2075 / $2.6108 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.84V,CMOS,TSOP,5PIN,PLASTIC | 71 |
|
$0.9791 / $1.6318 | Buy Now |
|
Rochester Electronics | MAX8867 Low-Noise, Low-Dropout, 150mA Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 433 |
|
$1.6600 / $1.9500 | Buy Now |
|
NexGen Digital | 19 |
|
RFQ |
Part Details for MAX8867EUK29
MAX8867EUK29 CAD Models
MAX8867EUK29 Part Data Attributes
|
MAX8867EUK29
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8867EUK29
Maxim Integrated Products
Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, CMOS, PDSO5, MO-178, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MO-178, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0152% | |
Load Regulation-Max | 0.139% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.958 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8867EUK29
This table gives cross-reference parts and alternative options found for MAX8867EUK29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8867EUK29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8867EUK29+T | Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EUK29 vs MAX8867EUK29+T |
MAX8867EZK29+ | Fixed Positive LDO Regulator, 2.9V, PDSO5, MO-193, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EUK29 vs MAX8867EZK29+ |
MAX8867EUK29+ | Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EUK29 vs MAX8867EUK29+ |
MAX8867EZK29+T | Fixed Positive LDO Regulator, 2.9V, 0.12V Dropout, CMOS, PDSO5, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX8867EUK29 vs MAX8867EZK29+T |