Part Details for MAX8808XETA+ by Analog Devices Inc
Overview of MAX8808XETA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8808XETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1A Linear Li+ Battery Chargers Package Multiple: 1 | 17418 |
|
Buy Now |
Part Details for MAX8808XETA+
MAX8808XETA+ CAD Models
MAX8808XETA+ Part Data Attributes
|
MAX8808XETA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8808XETA+
Analog Devices Inc
1A Linear Li+ Battery Chargers with Integrated Pass FET and Thermal Regulation in 2mm x 2mm TDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2005-05-10 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX8808XETA+
This table gives cross-reference parts and alternative options found for MAX8808XETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8808XETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8808XETA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 2 X 2 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Rochester Electronics LLC | MAX8808XETA+ vs MAX8808XETA+ |
MAX8808XETA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 2 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8808XETA+ vs MAX8808XETA+ |
MAX8808XETA-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 2 MM, 0.80 HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8808XETA+ vs MAX8808XETA-T |
MAX8808XETA+TG104 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 2 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8808XETA+ vs MAX8808XETA+TG104 |
MAX8808XETA | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 2 MM, 0.80 HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8808XETA+ vs MAX8808XETA |
MAX8808XETA+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 2 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8808XETA+ vs MAX8808XETA+T |