Part Details for MAX8712ETC by Maxim Integrated Products
Overview of MAX8712ETC by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8712ETC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8712ETC-ND
|
DigiKey | IC REG LINEAR LCD PANEL PWR SUP Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
664 In Stock |
|
$6.4900 | Buy Now |
|
Rochester Electronics | MAX8712 Low-Cost Linear-Regulator Lcd Panel Power Supplies ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 664 |
|
$5.5700 / $6.5500 | Buy Now |
Part Details for MAX8712ETC
MAX8712ETC CAD Models
MAX8712ETC Part Data Attributes
|
MAX8712ETC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8712ETC
Maxim Integrated Products
Fixed Positive Standard Regulator, 5VBICMOS, 4 X 4 MM, 0.8 MM PITCH, MO220WGGB, QFN-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for MAX8712ETC
This table gives cross-reference parts and alternative options found for MAX8712ETC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8712ETC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8712ETC-T | Fixed Positive Standard Regulator, 5VBICMOS, 4 X 4 MM, 0.8 MM PITCH, MO220WGGB, QFN-12 | Maxim Integrated Products | MAX8712ETC vs MAX8712ETC-T |
MAX8712ETC | 5V FIXED POSITIVE REGULATOR, QCC12, 4 X 4 MM, 0.8 MM PITCH, MO220WGGB, QFN-12 | Rochester Electronics LLC | MAX8712ETC vs MAX8712ETC |
MAX8712ETC+ | Fixed Positive Standard Regulator, 5VBICMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGC, TQFN-12 | Maxim Integrated Products | MAX8712ETC vs MAX8712ETC+ |