There are no models available for this part yet.
Overview of MAX8646ETG+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Automotive
Price & Stock for MAX8646ETG+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX8646ETGT
|
Mouser Electronics | Switching Voltage Regulators 6A, 2MHz Step-Down Regulator with Integr RoHS: Compliant | 0 |
|
$7.0200 | Order Now | |
Analog Devices Inc | 6A, 2MHz Step-Down Regulator w Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$5.8400 / $6.6321 | Buy Now |
CAD Models for MAX8646ETG+T by Analog Devices Inc
Part Data Attributes for MAX8646ETG+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
24-LFCSP-4X4X0.75
|
Package Description
|
4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-LFCSP-4X4X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2006-07-21
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
2.35 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
11 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for MAX8646ETG+T
This table gives cross-reference parts and alternative options found for MAX8646ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8646ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8646ETG+T | Switching Regulator, Voltage-mode, 11A, 2000kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | MAX8646ETG+T vs MAX8646ETG+T |
MAX8646ETG+ | Switching Regulator, Voltage-mode, 11A, 2000kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | MAX8646ETG+T vs MAX8646ETG+ |
MAX8646ETG+ | 6A, 2MHz Step-Down Regulator with Integrated Switches, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8646ETG+T vs MAX8646ETG+ |