Part Details for MAX8643AETG+ by Maxim Integrated Products
Overview of MAX8643AETG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8643AETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8643AETG+-ND
|
DigiKey | IC REG BUCK ADJ 3A 24TQFN Min Qty: 75 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8953 | Buy Now |
Part Details for MAX8643AETG+
MAX8643AETG+ CAD Models
MAX8643AETG+ Part Data Attributes
|
MAX8643AETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8643AETG+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3.24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX8643AETG+
This table gives cross-reference parts and alternative options found for MAX8643AETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8643AETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8643AETG/V+ | Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | MAX8643AETG+ vs MAX8643AETG/V+ |
MAX8643AETG+ | 3A, 2MHz Step-Down Regulator with Integrated Switches, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8643AETG+ vs MAX8643AETG+ |
MAX8643AETG/V+ | 3A, 2MHz Step-Down Regulator with Integrated Switches, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8643AETG+ vs MAX8643AETG/V+ |