Datasheets
MAX8640YEXT15+T by: Maxim Integrated Products

Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6

Part Details for MAX8640YEXT15+T by Maxim Integrated Products

Overview of MAX8640YEXT15+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Communication and Networking Automotive

Price & Stock for MAX8640YEXT15+T

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX8640YEXT15+T-ND
DigiKey IC REG BUCK 1.5V 500MA SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1556
In Stock
  • 108 $2.8000
$2.8000 Buy Now
DISTI # MAX8640YEXT15+TCT-ND
DigiKey IC REG BUCK 1.5V 500MA SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 14
In Stock
  • 1 $5.2500
  • 10 $4.7110
  • 2,500 $2.6329
$2.6329 / $5.2500 Buy Now
Rochester Electronics MAX8640 - Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters ' RoHS: Compliant Status: Obsolete Min Qty: 1 1556
  • 1 $2.8200
  • 25 $2.7600
  • 100 $2.6500
  • 500 $2.5400
  • 1,000 $2.4000
$2.4000 / $2.8200 Buy Now

Part Details for MAX8640YEXT15+T

MAX8640YEXT15+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8640YEXT15+T Part Data Attributes:

MAX8640YEXT15+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8640YEXT15+T Maxim Integrated Products Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 4.9 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.4 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 4000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for MAX8640YEXT15+T

This table gives cross-reference parts and alternative options found for MAX8640YEXT15+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640YEXT15+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8640YELT15+T Switching Regulator, Voltage-mode, 1.4A, 2000kHz Switching Freq-Max, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6 Maxim Integrated Products MAX8640YEXT15+T vs MAX8640YELT15+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8640YEXT15+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8640YEXT15+T by Maxim Integrated Products

  • Please alert me when MAX8640YEXT15+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8640YEXT15+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8640YEXT15+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8640YEXT15+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8640YEXT15+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8640YEXT15+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: