Part Details for MAX861IUA-T by Maxim Integrated Products
Overview of MAX861IUA-T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX861IUA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 435 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, TSSOP | 11938 |
|
$1.7483 / $4.9950 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, TSSOP | 348 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, TSSOP | 300 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, TSSOP | 17 |
|
$3.5200 / $4.8000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, TSSOP | 304 |
|
$3.0803 / $4.9950 | Buy Now |
Part Details for MAX861IUA-T
MAX861IUA-T CAD Models
MAX861IUA-T Part Data Attributes:
|
MAX861IUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX861IUA-T
Maxim Integrated Products
Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX861IUA-T
This table gives cross-reference parts and alternative options found for MAX861IUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX861IUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX861IUA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | MAX861IUA-T vs MAX861IUA+T |
MAX861CUA+ | Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX861IUA-T vs MAX861CUA+ |
MAX861CUA | Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Maxim Integrated Products | MAX861IUA-T vs MAX861CUA |
MAX861CUA+T | Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX861IUA-T vs MAX861CUA+T |
MAX861CUA | SWITCHED CAPACITOR CONVERTER, 250kHz SWITCHING FREQ-MAX, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Rochester Electronics LLC | MAX861IUA-T vs MAX861CUA |