MAX8606ETD+T
Description: USB/AC Adapter, Li+ Linear Battery Charger with Integrated 50m Ohm Battery Switch in TDFN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C

Overview of MAX8606ETD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8606ETD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX8606ETDT
Mouser Electronics Battery Management USB/AC Adapter, Li+ Linear Battery Charg RoHS: Compliant 2372
  • 1 $6.2600
  • 10 $4.4800
  • 100 $3.7900
  • 250 $3.4600
  • 500 $3.2600
  • 1,000 $3.0900
  • 2,500 $2.9200
$2.9200 / $6.2600 Buy Now
Analog Devices Inc USB/AC Adapter, Li+ Linear Bat Min Qty: 1 Package Multiple: 1 10849
  • 1 $7.4500
  • 10 $5.0840
  • 25 $4.4720
  • 100 $3.7871
  • 250 $3.4549
  • 500 $3.2525
  • 1,000 $3.0844
  • 2,500 $2.9250
$2.9250 / $7.4500 Buy Now

CAD Models for MAX8606ETD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX8606ETD+T by Analog Devices Inc

MAX8606ETD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-LFCSP-3X3X0.75
Package Description
3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229, TDFN-14
Pin Count
14
Manufacturer Package Code
14-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2005-08-15
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XDSO-N14
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC14,.12,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.25 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX8606ETD+T
    Analog Devices Inc
    USB/AC Adapter, Li+ Linear Battery Charger with Integrated 50m Ohm Battery Switch in TDFN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX8606ETD+T

This table gives cross-reference parts and alternative options found for MAX8606ETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8606ETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8606ETD+ USB/AC Adapter, Li+ Linear Battery Charger with Integrated 50m Ohm Battery Switch in TDFN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C Analog Devices Inc MAX8606ETD+T vs MAX8606ETD+
Part Number Description Manufacturer Compare
MAX8606ETD+ USB/AC Adapter, Li+ Linear Battery Charger with Integrated 50m Ohm Battery Switch in TDFN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C Analog Devices Inc MAX8606ETD+T vs MAX8606ETD+

Related Parts for MAX8606ETD+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8606ETD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8606ETD+T by Analog Devices Inc

  • Please alert me when MAX8606ETD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8606ETD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8606ETD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8606ETD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8606ETD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8606ETD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: