Part Details for MAX856CUA-T by Maxim Integrated Products
Overview of MAX856CUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX856CUA-T
MAX856CUA-T CAD Models
MAX856CUA-T Part Data Attributes
|
MAX856CUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX856CUA-T
Maxim Integrated Products
Switching Regulator, Current-mode, 0.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX856CUA-T
This table gives cross-reference parts and alternative options found for MAX856CUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX856CUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX856CUA+ | 3.3V/5V or Adjustable Output, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX856CUA-T vs MAX856CUA+ |
MAX856CUA+T | 3.3V/5V or Adjustable Output, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX856CUA-T vs MAX856CUA+T |
MAX856CUA+T | Switching Regulator, Current-mode, 0.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX856CUA-T vs MAX856CUA+T |
MAX856CUA+ | Switching Regulator, Current-mode, 0.5A, 500kHz Switching Freq-Max, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX856CUA-T vs MAX856CUA+ |