Part Details for MAX8560EZK+T by Maxim Integrated Products
Overview of MAX8560EZK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8560EZK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8560EZK+TCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5097 In Stock |
|
$2.4026 / $5.1400 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 0.5A SYNC TSOT23 | 25000 |
|
RFQ |
Part Details for MAX8560EZK+T
MAX8560EZK+T CAD Models
MAX8560EZK+T Part Data Attributes
|
MAX8560EZK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8560EZK+T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, PDSO5, LEAD FREE, SC-74, MO-193, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSOT | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MAX8560EZK+T
This table gives cross-reference parts and alternative options found for MAX8560EZK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8560EZK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8560EZK-T | Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, PDSO5, SC-74, MO-193, TSOT-23, 5 PIN | Maxim Integrated Products | MAX8560EZK+T vs MAX8560EZK-T |
MAX8560EZK+ | 4MHz, 500mA Synchronous Step-Down DC-DC Converters in Thin SOT and TDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8560EZK+T vs MAX8560EZK+ |