Part Details for MAX8556ETE/GH9 by Maxim Integrated Products
Overview of MAX8556ETE/GH9 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8556ETE/GH9
MAX8556ETE/GH9 CAD Models
MAX8556ETE/GH9 Part Data Attributes:
|
MAX8556ETE/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8556ETE/GH9
Maxim Integrated Products
Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, 5 X 5 MM, TQFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MAX8556ETE/GH9
This table gives cross-reference parts and alternative options found for MAX8556ETE/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8556ETE/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8556ETE/GG8 | 4A Ultra-Low-Input-Voltage LDO Regulators, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8556ETE/GH9 vs MAX8556ETE/GG8 |
MAX8556ETE-T | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, 5 X 5 MM, 0.8 MM PITCH, MO220WHHB, TDFN-16 | Maxim Integrated Products | MAX8556ETE/GH9 vs MAX8556ETE-T |
MAX8556ETE+ | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX8556ETE/GH9 vs MAX8556ETE+ |
MAX8556ETE/GG8 | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX8556ETE/GH9 vs MAX8556ETE/GG8 |
MAX8556ETE | Adjustable Positive LDO Regulator, 0.5V Min, 3.4V Max, 0.2V Dropout, BICMOS, 5 X 5 MM, 0.8 MM PITCH, MO220WHHB, TDFN-16 | Maxim Integrated Products | MAX8556ETE/GH9 vs MAX8556ETE |