Part Details for MAX8550AETI+ by Analog Devices Inc
Overview of MAX8550AETI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8550AETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8550AETI
|
Mouser Electronics | Switching Controllers Integrated DDR Power-Supply Solution for RoHS: Compliant | 0 |
|
$6.2100 / $13.2700 | Order Now |
|
Analog Devices Inc | Integrated DDR Power-Supply So Package Multiple: 1 | 1861 |
|
$4.9700 / $11.7700 | Buy Now |
Part Details for MAX8550AETI+
MAX8550AETI+ CAD Models
MAX8550AETI+ Part Data Attributes
|
MAX8550AETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8550AETI+
Analog Devices Inc
Integrated DDR Power-Supply Solution for Desktops, Notebooks, and Graphic Cards, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-06-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8550AETI+
This table gives cross-reference parts and alternative options found for MAX8550AETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8550AETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8550AETI-T | Switching Controller, Current-mode, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8550AETI+ vs MAX8550AETI-T |
MAX8550AETI | Switching Controller, Current-mode, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8550AETI+ vs MAX8550AETI |