Part Details for MAX840ISA+ by Maxim Integrated Products
Overview of MAX840ISA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX840ISA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9626
|
Newark | Ic, Gaas Fet Bias, Smd, Soic8, 840, Topology:Inverting, Input Voltage Min:2.5V, Input Voltage Max:10V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:4Ma, Output Voltage Min:-9.4V, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX840ISA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 696 |
|
$2.6500 / $4.3800 | Buy Now |
DISTI #
MAX840ISA+-ND
|
DigiKey | IC REG CHARGE PUMP 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
626 In Stock |
|
$3.0000 / $7.3200 | Buy Now |
Part Details for MAX840ISA+
MAX840ISA+ CAD Models
MAX840ISA+ Part Data Attributes
|
MAX840ISA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX840ISA+
Maxim Integrated Products
Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | -2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX840ISA+
This table gives cross-reference parts and alternative options found for MAX840ISA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX840ISA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX840ISA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | MAX840ISA+ vs MAX840ISA-T |