MAX825MEUK+T
Description: 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Overview of MAX825MEUK+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Automotive

Price & Stock for MAX825MEUK+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX825MEUKT
Mouser Electronics Supervisory Circuits 5-Pin Microprocessor Supervisory Circuit RoHS: Compliant 1765
  • 1 $4.2800
  • 10 $3.9200
  • 100 $3.6600
  • 250 $3.5700
  • 500 $3.2300
  • 1,000 $2.7300
  • 2,500 $2.5900
$2.5900 / $4.2800 Buy Now
Analog Devices Inc 5-Pin Microprocessor Superviso Min Qty: 1 Package Multiple: 1 283
  • 1 $5.1700
  • 10 $4.6390
  • 25 $4.3860
  • 100 $3.8011
  • 250 $3.6062
  • 500 $3.2358
  • 1,000 $2.7290
  • 2,500 $2.5926
$2.5926 / $5.1700 Buy Now

CAD Models for MAX825MEUK+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX825MEUK+T by Analog Devices Inc

MAX825MEUK+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SOT_23-N/A
Package Description
ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
1996-03-07
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.012 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.38V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX825MEUK+T
    Analog Devices Inc
    5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C
    VS

Alternate Parts for MAX825MEUK+T

This table gives cross-reference parts and alternative options found for MAX825MEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX825MEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX825MEUK+ Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEUK+
MAX825MEUK Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEUK
MAX825MEUK-T5 POWER SUPPLY SUPPORT CKT Microchip Technology Inc MAX825MEUK+T vs MAX825MEUK-T5
MAX825MEUK-TR POWER SUPPLY SUPPORT CKT Microchip Technology Inc MAX825MEUK+T vs MAX825MEUK-TR
MAX825MEUK+ 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX825MEUK+T vs MAX825MEUK+
MAX825MEUK+T Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEUK+T
Part Number Description Manufacturer Compare
MAX825MEUK-T5 POWER SUPPLY SUPPORT CKT Microchip Technology Inc MAX825MEUK+T vs MAX825MEUK-T5
MAX825MEUK+ Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEUK+
MAX825MEXK-T Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEXK-T
MAX825MEUK+T Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEUK+T
MAX825MEUK+ 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX825MEUK+T vs MAX825MEUK+
MAX825MEUK Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEUK
MAX825MEXK+T Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Maxim Integrated Products MAX825MEUK+T vs MAX825MEXK+T

Related Parts for MAX825MEUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX825MEUK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX825MEUK+T by Analog Devices Inc

  • Please alert me when MAX825MEUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX825MEUK+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX825MEUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX825MEUK+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX825MEUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX825MEUK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: