Part Details for MAX825LEUK-T5 by Microchip Technology Inc
Overview of MAX825LEUK-T5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX825LEUK-T5
MAX825LEUK-T5 CAD Models
MAX825LEUK-T5 Part Data Attributes
|
MAX825LEUK-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX825LEUK-T5
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Width | 1.6 mm |
Alternate Parts for MAX825LEUK-T5
This table gives cross-reference parts and alternative options found for MAX825LEUK-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX825LEUK-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX825LEUK+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX825LEUK-T5 vs MAX825LEUK+ |
MAX825LEUK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX825LEUK-T5 vs MAX825LEUK+ |
MAX825LEUK-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MAX825LEUK-T5 vs MAX825LEUK-TR |
MAX825LEUK | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX825LEUK-T5 vs MAX825LEUK |
MIC2775-46BM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX825LEUK-T5 vs MIC2775-46BM5 |
MAX825LEUK-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX825LEUK-T5 vs MAX825LEUK-T |
MAX825LEUK+T | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX825LEUK-T5 vs MAX825LEUK+T |
MAX825LEUK+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX825LEUK-T5 vs MAX825LEUK+T |