Part Details for MAX823LEUK+T by Maxim Integrated Products
Overview of MAX823LEUK+T by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX823LEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9620
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Delay Time:200Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX823LEUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1350 |
|
$3.1800 / $6.0200 | Buy Now |
DISTI #
MAX823LEUK+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3985 In Stock |
|
$2.8209 / $5.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 420 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 336 |
|
$2.6000 / $6.0000 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 2 | 1530 |
|
$7.0307 | Buy Now |
DISTI #
SMC-MAX823LEUK+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 111888 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
|
Chip1Cloud | IC SUPERVISOR MPU SOT23-5 | 28100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23-5 | 244 |
|
$0.5000 / $0.5320 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR MPU SOT23-5 | 66900 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for MAX823LEUK+T
MAX823LEUK+T CAD Models
MAX823LEUK+T Part Data Attributes
|
MAX823LEUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX823LEUK+T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.024 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX823LEUK+T
This table gives cross-reference parts and alternative options found for MAX823LEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX823LEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX823LEUK-TG002 | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX823LEUK+T vs MAX823LEUK-TG002 |
MAX823LEUK+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX823LEUK+T vs MAX823LEUK+ |
MAX823LEUK-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX823LEUK+T vs MAX823LEUK-T |
MAX823LEUK+T | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX823LEUK+T vs MAX823LEUK+T |
MAX823LEUK-T5 | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MAX823LEUK+T vs MAX823LEUK-T5 |
MAX823LEUK | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX823LEUK+T vs MAX823LEUK |
MAX823LEUK-TR | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MAX823LEUK+T vs MAX823LEUK-TR |
MAX823LEUK-TG1K | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX823LEUK+T vs MAX823LEUK-TG1K |
MAX823LEUK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX823LEUK+T vs MAX823LEUK+ |