Part Details for MAX8216EJD by Maxim Integrated Products
Overview of MAX8216EJD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAX8216EJD
MAX8216EJD CAD Models
MAX8216EJD Part Data Attributes
|
MAX8216EJD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8216EJD
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, CMOS, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX8216EJD
This table gives cross-reference parts and alternative options found for MAX8216EJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8216EJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8216EJD | 5-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MAX8216EJD vs MAX8216EJD |
MAX8216EPD | 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX8216EJD vs MAX8216EPD |
MAX8216EPD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8216EJD vs MAX8216EPD+ |
MAX8216EPD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8216EJD vs MAX8216EPD+ |
MAX8216EPD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8216EJD vs MAX8216EPD |
MAX8216MJD | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C | Analog Devices Inc | MAX8216EJD vs MAX8216MJD |
MAX8216CPD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX8216EJD vs MAX8216CPD+ |
MAX8216CPD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8216EJD vs MAX8216CPD |
MAX8216MJD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | MAX8216EJD vs MAX8216MJD |
MAX8216CPD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | MAX8216EJD vs MAX8216CPD+ |