There are no models available for this part yet.
Overview of MAX8216CSD-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for MAX8216CSD-T by Maxim Integrated Products
Part Data Attributes for MAX8216CSD-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.25 mA
|
Supply Voltage-Max (Vsup)
|
11 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX8216CSD-T
This table gives cross-reference parts and alternative options found for MAX8216CSD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8216CSD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8216CSD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8216CSD-T vs MAX8216CSD+T |
MAX8216ESD+T | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8216CSD-T vs MAX8216ESD+T |
MAX8216CSD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD-T vs MAX8216CSD |
MAX8216ESD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD-T vs MAX8216ESD |
MAX8216ESD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD-T vs MAX8216ESD+ |
MAX8216ESD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD-T vs MAX8216ESD-T |
MAX8216ESD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8216CSD-T vs MAX8216ESD+ |
MAX8216ESD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8216CSD-T vs MAX8216ESD+T |
MAX8216CSD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX8216CSD-T vs MAX8216CSD+ |
MAX8216CSD+T | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX8216CSD-T vs MAX8216CSD+T |
Related Parts for MAX8216CSD-T
-
MAX8216CSDPower Management Circuits
-
ISO7840FDWROther Analog ICs
-
AD822ARZOperational Amplifiers
-
SI7148DP-T1-E3Power Field-Effect Transistors
-
RB558WTLRectifier Diodes
-
GCM155R71H103KA55JFixed Capacitors
-
CRCW25122R00FKEGFixed Resistors
-
CLF10040T-101M-HFixed Inductors
-
HN2C01FU-YSmall Signal Bipolar Transistors