Part Details for MAX8213BCPE+ by Maxim Integrated Products
Overview of MAX8213BCPE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX8213BCPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8213BCPE+-ND
|
DigiKey | IC SUPERVISOR 5 CHANNEL 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
87 In Stock |
|
$6.9156 / $8.0300 | Buy Now |
Part Details for MAX8213BCPE+
MAX8213BCPE+ CAD Models
MAX8213BCPE+ Part Data Attributes:
|
MAX8213BCPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8213BCPE+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX8213BCPE+
This table gives cross-reference parts and alternative options found for MAX8213BCPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8213BCPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8213BCPE+ | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX8213BCPE+ vs MAX8213BCPE+ |
MAX8213BEPE+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8213BCPE+ vs MAX8213BEPE+ |
MAX8213ACPE+ | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX8213BCPE+ vs MAX8213ACPE+ |
MAX8213AEPE+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8213BCPE+ vs MAX8213AEPE+ |
MAX8213ACPE+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8213BCPE+ vs MAX8213ACPE+ |
MAX8213AEPE+ | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8213BCPE+ vs MAX8213AEPE+ |