Part Details for MAX8211CTY by Maxim Integrated Products
Overview of MAX8211CTY by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8211CTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8211CTY-ND
|
DigiKey | IC SUPERVISOR PROG VOLT DETECT Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2502 In Stock |
|
$3.2600 | Buy Now |
|
Rochester Electronics | MAX8211 Programmable Voltage Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2502 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for MAX8211CTY
MAX8211CTY CAD Models
MAX8211CTY Part Data Attributes
|
MAX8211CTY
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8211CTY
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MAX8211CTY
This table gives cross-reference parts and alternative options found for MAX8211CTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9081101MGX | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | MAX8211CTY vs 5962-9081101MGX |
MAX8211MTV/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY vs MAX8211MTV/HR |
MAX8211MTV/883B | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211MTV/883B |
MAX8211MTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY vs MAX8211MTY |
MAX8211MTV | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211MTV |
MAX8211ETV | Power Management Circuit, CMOS, MBCY8 | Maxim Integrated Products | MAX8211CTY vs MAX8211ETV |
MAX8211CTV-2 | Power Management Circuit, CMOS, MBCY8, | Maxim Integrated Products | MAX8211CTY vs MAX8211CTV-2 |
MAX8211CTY/HR | Power Management Circuit, CMOS, MBCY8 | Maxim Integrated Products | MAX8211CTY vs MAX8211CTY/HR |
MAX8211MTV | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY vs MAX8211MTV |
5962-9081101MGA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | MAX8211CTY vs 5962-9081101MGA |