Part Details for MAX8211CPA-2 by Maxim Integrated Products
Overview of MAX8211CPA-2 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX8211CPA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | MAX8211 Programmable Voltage Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for MAX8211CPA-2
MAX8211CPA-2 CAD Models
MAX8211CPA-2 Part Data Attributes
|
MAX8211CPA-2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8211CPA-2
Maxim Integrated Products
Power Management Circuit, CMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX8211CPA-2
This table gives cross-reference parts and alternative options found for MAX8211CPA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CPA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211MJA/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211MJA/HR |
MAX8211CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211CPA+ |
MAX8211MJA | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX8211CPA-2 vs MAX8211MJA |
MAX8211EPA+ | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8211CPA-2 vs MAX8211EPA+ |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211CPA |
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211EJA |
MAX8211EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211EPA+ |
5962-9081101MPX | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs 5962-9081101MPX |
MAX8211MJA/883 | Power Management Circuit, CMOS, CDIP8, | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211MJA/883 |
MAX8211IPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX8211CPA-2 vs MAX8211IPA |