Datasheets
MAX808LESA+T by:

8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX808LESA+T by Analog Devices Inc

Overview of MAX808LESA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for MAX808LESA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX808LESAT
Mouser Electronics Supervisory Circuits 8-Pin P Supervisory Circuits with 1.5 Reset Accuracy RoHS: Compliant 0
  • 2,500 $8.6200
$8.6200 Order Now
Analog Devices Inc 8-Pin uP Supervisory Circuits Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $6.9000
  • 2,500 $8.6250
$6.9000 / $8.6250 Buy Now

Part Details for MAX808LESA+T

MAX808LESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX808LESA+T Part Data Attributes

MAX808LESA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX808LESA+T Analog Devices Inc 8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1996-06-01
Additional Feature CMOS RAM WRITE PROTECTION, BATTERY-BACKUP MODE
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX808LESA+T

This table gives cross-reference parts and alternative options found for MAX808LESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX808LESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX808NCSA+ 8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX808LESA+T vs MAX808NCSA+
MAX801MESA-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801MESA-T
MAX801MESA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801MESA+T
MAX808MCSA+T 8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX808LESA+T vs MAX808MCSA+T
MAX801LCSA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801LCSA
MAX801NESA+ 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 Rochester Electronics LLC MAX808LESA+T vs MAX801NESA+
MAX801NCSA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801NCSA+T
MAX801NESA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801NESA
MAX808LCSA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 Rochester Electronics LLC MAX808LESA+T vs MAX808LCSA
MAX808MESA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808MESA
Part Number Description Manufacturer Compare
MAX808MESA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808MESA
MAX808NCSA-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808NCSA-T
MAX808NCSA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808NCSA+T
MAX801NESA-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801NESA-T
MAX801NESA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801NESA
MAX808MESA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808MESA+T
MAX808MCSA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808MCSA+
MAX808NCSA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808NCSA
MAX801MESA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX801MESA
MAX808LESA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX808LESA+T vs MAX808LESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX808LESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX808LESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX808LESA+T would you like to use for your alert(s)?
  • Please alert me when MAX808LESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX808LESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX808LESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX808LESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX808LESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX808LESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: