Part Details for MAX801LCPA+ by Analog Devices Inc
Overview of MAX801LCPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX801LCPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX801LCPA
|
Mouser Electronics | Supervisory Circuits 8-Pin P Supervisory Circuits with 1.5 Reset Accuracy RoHS: Compliant | 50 |
|
$15.5900 / $20.3900 | Buy Now |
|
Analog Devices Inc | 8-Pin µP Supervisory Circuits Min Qty: 1 Package Multiple: 1 | 971 |
|
$11.9000 / $20.3900 | Buy Now |
Part Details for MAX801LCPA+
MAX801LCPA+ CAD Models
MAX801LCPA+ Part Data Attributes
|
MAX801LCPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX801LCPA+
Analog Devices Inc
8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-06-01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX801LCPA+
This table gives cross-reference parts and alternative options found for MAX801LCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX801LCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX801LCPA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX801LCPA+ vs MAX801LCPA |
MAX801LCPA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX801LCPA+ vs MAX801LCPA |
MAX801LEPA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX801LCPA+ vs MAX801LEPA+ |
MAX801LMJA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX801LCPA+ vs MAX801LMJA |
MAX801LEPA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX801LCPA+ vs MAX801LEPA |
MAX801LEPA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX801LCPA+ vs MAX801LEPA |
MAX801LEPA+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX801LCPA+ vs MAX801LEPA+ |