There are no models available for this part yet.
Overview of MAX800MCUE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for MAX800MCUE by Maxim Integrated Products
Part Data Attributes for MAX800MCUE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Width
|
4.4 mm
|
Alternate Parts for MAX800MCUE
This table gives cross-reference parts and alternative options found for MAX800MCUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX800MCUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX800MCUE+T | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX800MCUE vs MAX800MCUE+T |
MAX800MEUE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX800MCUE vs MAX800MEUE+ |
MAX800MEUE+ | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX800MCUE vs MAX800MEUE+ |
MAX800MEUE+T | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX800MCUE vs MAX800MEUE+T |
MAX800MEUE-T | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX800MCUE vs MAX800MEUE-T |
MAX800MCUE+ | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX800MCUE vs MAX800MCUE+ |
MAX800MCUE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX800MCUE vs MAX800MCUE+ |
MAX800MEUE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX800MCUE vs MAX800MEUE |