-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Step-Down Controller with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX797HESE
|
Mouser Electronics | Switching Controllers High-Voltage, Step-Down Controller with RoHS: Compliant | 301 |
|
$11.6400 / $17.3400 | Buy Now |
DISTI #
V36:1790_26385193
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 350kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2238 | Americas - 200 |
|
$10.1790 / $13.2480 | Buy Now |
|
Analog Devices Inc | High-Voltage, Step-Down Contro Package Multiple: 1 | 6771 |
|
$9.6800 / $20.2600 | Buy Now |
DISTI #
69127672
|
Verical | DC/DC Cntrlr Single-OUT Step Down 350kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2238 | Americas - 200 |
|
$10.1790 / $13.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX797HESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX797HESE+
Analog Devices Inc
High-Voltage, Step-Down Controller with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX797HESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX797HESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX797HESE-T | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, PDSO16, SO-16 | Maxim Integrated Products | MAX797HESE+ vs MAX797HESE-T |
MAX797HESE+T | High-Voltage, Step-Down Controller with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX797HESE+ vs MAX797HESE+T |
MAX797HESE | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, PDSO16, SO-16 | Rochester Electronics LLC | MAX797HESE+ vs MAX797HESE |
MAX797HESE+ | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, PDSO16, SO-16 | Maxim Integrated Products | MAX797HESE+ vs MAX797HESE+ |