There are no models available for this part yet.
Overview of MAX797CSE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MAX797CSE by Rochester Electronics LLC
Part Data Attributes for MAX797CSE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALTERNATE REGULATING VOLTAGE = 3.3; LOW NOISE MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
330 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX797CSE
This table gives cross-reference parts and alternative options found for MAX797CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX797CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX797CSE+T | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX797CSE vs MAX797CSE+T |
MAX797CSE+ | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX797CSE vs MAX797CSE+ |
MAX797CSE | Switching Controller, Current-mode, 0.05A, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX797CSE vs MAX797CSE |
MAX797CSE+ | Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX797CSE vs MAX797CSE+ |
MAX797CSE+T | Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX797CSE vs MAX797CSE+T |
MAX797ESE+T | Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX797CSE vs MAX797ESE+T |
MAX797ESE | Switching Controller, Current-mode, 0.05A, 350kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX797CSE vs MAX797ESE |
MAX797ESE+T | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX797CSE vs MAX797ESE+T |
Related Parts for MAX797CSE
-
MAX796ESESwitching Regulator or Controllers
-
MAX802MCSAPower Management Circuits
-
IRLML2502TRPBFPower Field-Effect Transistors
-
VNQ660SPTR-EPeripheral Drivers
-
OP07DPOperational Amplifiers
-
MAX8517EUBLinear Regulator ICs
-
MAX7645BEPPDigital to Analog Converters
-
MBRS130T3Rectifier Diodes
-
UUD1H100MCL1GSFixed Capacitors