Power Circuits
MAX797CPE
Description: Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16

Overview of MAX797CPE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MAX797CPE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX797CPE by Rochester Electronics LLC

MAX797CPE
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALTERNATE REGULATING VOLTAGE = 3.3; LOW NOISE MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
4.572 mm
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
330 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MAX797CPE
    Rochester Electronics LLC
    Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MAX797CPE

This table gives cross-reference parts and alternative options found for MAX797CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX797CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX797MJE Switching Controller, Current-mode, 0.05A, 350kHz Switching Freq-Max, BICMOS, CERAMIC, DIP-16 Maxim Integrated Products MAX797CPE vs MAX797MJE
MAX797CPE+ Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 Maxim Integrated Products MAX797CPE vs MAX797CPE+
Part Number Description Manufacturer Compare
MAX797MJE Switching Controller, Current-mode, 0.05A, 350kHz Switching Freq-Max, BICMOS, CERAMIC, DIP-16 Maxim Integrated Products MAX797CPE vs MAX797MJE

Related Parts for MAX797CPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX797CPE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX797CPE by Rochester Electronics LLC

  • Please alert me when MAX797CPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX797CPE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX797CPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX797CPE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX797CPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX797CPE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: