Part Details for MAX791EPE+ by Analog Devices Inc
Overview of MAX791EPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX791EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX791EPE
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuit RoHS: Compliant | 44 |
|
$9.1500 / $11.7100 | Buy Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Package Multiple: 1 | 2545 |
|
$6.2700 / $15.3800 | Buy Now |
Part Details for MAX791EPE+
MAX791EPE+ CAD Models
MAX791EPE+ Part Data Attributes
|
MAX791EPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX791EPE+
Analog Devices Inc
Microprocessor Supervisory Circuit, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX791EPE+
This table gives cross-reference parts and alternative options found for MAX791EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX791EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX791MJE | Microprocessor Supervisory Circuit, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX791EPE+ vs MAX791MJE |
MAX791EPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX791EPE+ vs MAX791EPE |
MAX791CPE+ | Microprocessor Supervisory Circuit, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX791EPE+ vs MAX791CPE+ |
MAX791EJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MAX791EPE+ vs MAX791EJE |
MAX791CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | MAX791EPE+ vs MAX791CPE+ |