Part Details for MAX780BCAG-T by Maxim Integrated Products
Overview of MAX780BCAG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX780BCAG-T
MAX780BCAG-T CAD Models
MAX780BCAG-T Part Data Attributes
|
MAX780BCAG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX780BCAG-T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX780BCAG-T
This table gives cross-reference parts and alternative options found for MAX780BCAG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX780BCAG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX780ACAG+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780ACAG+ |
MAX780BEAG-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780BEAG-T |
MAX780BEAG+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780BEAG+T |
MAX780CCAG-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780CCAG-T |
MAX780AEAG+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780AEAG+ |
MAX780CCAG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780CCAG |
MAX780CCAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Rochester Electronics LLC | MAX780BCAG-T vs MAX780CCAG |
MAX780BEAG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780BEAG |
MAX780CEAG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780CEAG |
MAX780ACAG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.65 MM PITCH, PLASTIC, SSOP-24 | Maxim Integrated Products | MAX780BCAG-T vs MAX780ACAG |