MAX77650CEWV+T
Description: Power Supply Support Circuit, Adjustable, 5 Channel, PBGA30, WLP-30

Overview of MAX77650CEWV+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX77650CEWV+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX77650CEWV+T-ND
DigiKey IC BATT CHG LI-ION 1CELL 30WLP Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.2625
$3.2625 Buy Now

CAD Models for MAX77650CEWV+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX77650CEWV+T by Maxim Integrated Products

MAX77650CEWV+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
WLP-30
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-07-12
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PBGA-B30
JESD-609 Code
e2
Length
2.748 mm
Moisture Sensitivity Level
1
Number of Channels
5
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA30,5X6,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.148 mm
Want to compare parts?
  1. MAX77650CEWV+T
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 5 Channel, PBGA30, WLP-30
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX77650CEWV+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX77650CEWV+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX77650CEWV+T would you like to use for your alert(s)?
  • Please alert me when MAX77650CEWV+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX77650CEWV+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX77650CEWV+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX77650CEWV+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX77650CEWV+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX77650CEWV+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: