MAX771CPA+
Description: 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Overview of MAX771CPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for MAX771CPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX771CPA
Mouser Electronics Switching Controllers 5V/12V/15V or Adjustable, High-Efficienc RoHS: Compliant 18
  • 1 $7.2800
  • 10 $4.9700
  • 50 $3.9900
  • 100 $3.6900
  • 250 $3.3600
  • 500 $3.1700
  • 2,500 $3.1600
$3.1600 / $7.2800 Buy Now
Analog Devices Inc 5V/12V/15V or Adjustable, High Package Multiple: 1 1510
  • 1 $6.9000
  • 1,000 $2.6200
$2.6200 / $6.9000 Buy Now

CAD Models for MAX771CPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX771CPA+ by Analog Devices Inc

MAX771CPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-26
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
16.5 V
Input Voltage-Min
2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max (Isup)
0.11 mA
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
300 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MAX771CPA+
    Analog Devices Inc
    5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX771CPA+

This table gives cross-reference parts and alternative options found for MAX771CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX771CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX771EPA+ Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX771CPA+ vs MAX771EPA+
MAX771EPA+ 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX771CPA+ vs MAX771EPA+
MAX771CPA Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX771CPA+ vs MAX771CPA
MAX771CPA+ Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX771CPA+ vs MAX771CPA+
MAX771EPA Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX771CPA+ vs MAX771EPA
Part Number Description Manufacturer Compare
MAX771CSA-T Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX771CPA+ vs MAX771CSA-T
MAX771CPA+ Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX771CPA+ vs MAX771CPA+
MAX771ESA+T 5V/12V/15V or Adjustable, High-Efficiency Low-IQ, Step-Up DC-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX771CPA+ vs MAX771ESA+T
MAX1605EUT-T 0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO6, MO-170AB, SOT-23, 6 PIN Rochester Electronics LLC MAX771CPA+ vs MAX1605EUT-T
MAX771ESA+T Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX771CPA+ vs MAX771ESA+T
MAX1605ETT-T Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 Maxim Integrated Products MAX771CPA+ vs MAX1605ETT-T
MAX1605EUT 0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO6, MO-170AB, SOT-23, 6 PIN Rochester Electronics LLC MAX771CPA+ vs MAX1605EUT
MAX771CSA+ Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX771CPA+ vs MAX771CSA+
MAX771ESA+ Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 Maxim Integrated Products MAX771CPA+ vs MAX771ESA+
MAX1605EUT+ 30V Internal Switch LCD Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX771CPA+ vs MAX1605EUT+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX771CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX771CPA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX771CPA+ would you like to use for your alert(s)?
  • Please alert me when MAX771CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX771CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX771CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX771CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX771CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX771CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: