Part Details for MAX767REAP by Maxim Integrated Products
Overview of MAX767REAP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX767REAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX767REAP-ND
|
DigiKey | STEP-DOWN POWER CONTROLLER Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$6.9500 | Buy Now |
|
Rochester Electronics | MAX767 5V-To-3.3V, Synchronous, Step-Down Power-Supply Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$5.9700 / $7.0200 | Buy Now |
Part Details for MAX767REAP
MAX767REAP CAD Models
MAX767REAP Part Data Attributes
|
MAX767REAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX767REAP
Maxim Integrated Products
Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX767REAP
This table gives cross-reference parts and alternative options found for MAX767REAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX767REAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX767REAP | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | MAX767REAP vs MAX767REAP |
MAX767SCAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767REAP vs MAX767SCAP-T |
MAX767TEAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767REAP vs MAX767TEAP-T |
MAX767SEAP | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | MAX767REAP vs MAX767SEAP |
MAX767RCAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767REAP vs MAX767RCAP |
MAX767TEAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767REAP vs MAX767TEAP |
MAX767SCAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767REAP vs MAX767SCAP |
MAX767RCAP | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | MAX767REAP vs MAX767RCAP |
MAX767TEAP+ | Switching Controller, | Maxim Integrated Products | MAX767REAP vs MAX767TEAP+ |
MAX767SEAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767REAP vs MAX767SEAP |