There are no models available for this part yet.
Overview of MAX755CSA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX755CSA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX755CSA-ND
|
DigiKey | IC REG BUCK-BST ADJ/-1.23V 8SOIC Min Qty: 98 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$3.0700 | Buy Now | |
Bristol Electronics | 2072 |
|
RFQ | ||||
Bristol Electronics | 98 |
|
RFQ | ||||
Quest Components | 2 A SWITCHING REGULATOR, 160 KHZ SWITCHING FREQ-MAX, PDSO8 | 1600 |
|
$2.9588 / $5.9175 | Buy Now | ||
Rochester Electronics | MAX755 -5V/Adjustable, Negative-Output, Inverting, Current-Mode PWM Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 156 |
|
$2.6300 / $3.0900 | Buy Now |
CAD Models for MAX755CSA by Maxim Integrated Products
Part Data Attributes for MAX755CSA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
3.5 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
160 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX755CSA
This table gives cross-reference parts and alternative options found for MAX755CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX755CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6755IDRG4 | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755CSA vs TPS6755IDRG4 |
MAX755ESA+ | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX755CSA vs MAX755ESA+ |
MAX755CSA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX755CSA vs MAX755CSA+T |
MAX755ESA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX755CSA vs MAX755ESA+T |
MAX755CSA-T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX755CSA vs MAX755CSA-T |
MAX755ESA+T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX755CSA vs MAX755ESA+T |
TPS6755IDR | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755CSA vs TPS6755IDR |
TPS6755ID | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755CSA vs TPS6755ID |