Part Details for MAX7504MUA by Maxim Integrated Products
Overview of MAX7504MUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7504MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7504MUA-ND
|
DigiKey | MAX7504 DIGITAL TEMP SENSOR Min Qty: 286 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3651 In Stock |
|
$1.0500 | Buy Now |
|
Rochester Electronics | MAX7504 Digital Temperature Sensor and Thermal Watchdog With Bus Lockup Protection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3651 |
|
$0.8585 / $1.0100 | Buy Now |
Part Details for MAX7504MUA
MAX7504MUA CAD Models
MAX7504MUA Part Data Attributes
|
MAX7504MUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7504MUA
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for MAX7504MUA
This table gives cross-reference parts and alternative options found for MAX7504MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7504MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7504MUA+T | Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | MAX7504MUA vs MAX7504MUA+T |
MAX7504MUA+ | Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | MAX7504MUA vs MAX7504MUA+ |
MAX7504MUA+T | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX7504MUA vs MAX7504MUA+T |