-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5961
|
Newark | Temperature Sensor, 2Deg C, Nsoic-8, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Analog Devices MAX7500MSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$0.8980 | Buy Now |
DISTI #
700-MAX7500MSA
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensors and Thermal RoHS: Compliant | 1522 |
|
$1.4900 / $3.1000 | Buy Now |
|
Analog Devices Inc | Digital Temperature Sensors an Package Multiple: 1 | 10712 |
|
$1.4917 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7500MSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7500MSA+
Analog Devices Inc
Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-10 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX7500MSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7500MSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7500MSA+T | Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX7500MSA+ vs MAX7500MSA+T |